Thomas & Betts TY300-40-39-100 technical specifications.
| Color | Green |
| Length | 290mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | Ty-Fast |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TY300-40-39-100 to view detailed technical specifications.
No datasheet is available for this part.