Thomas & Betts TY33MX technical specifications.
| Color | Black |
| Height | 8.5inch |
| Length | 101.6mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Width | 2.29mm |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts TY33MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.