
Thomas & Betts TY37M technical specifications.
| Approvals | UL |
| Body Material | Nylon |
| Color | Natural |
| Depth | 7.64mm |
| Height | 9.7inch |
| Length | 353.06mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 7.62mm |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 3.5inch |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TY37M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
