Thomas & Betts TY3X2WPW6 technical specifications.
| Color | White |
| Height | 2inch |
| Length | 6foot |
| Material | PVC, Polyvinylchloride |
| Mount | Slot |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TY3X2WPW6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.