
Thomas & Betts TY400-120 technical specifications.
| Body Material | Polyamide |
| Color | Beige, Natural |
| Halogen Free | Halogen Free |
| Length | 375mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TY400-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.