
Thomas & Betts TY400-120X technical specifications.
| Approvals | UL |
| Body Material | Polyamide |
| Color | Black, Natural |
| Depth | 7.65mm |
| Halogen Free | Halogen Free |
| Length | 363.22mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bag |
| Series | Ty-Fast |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TY400-120X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
