
Thomas & Betts TY400-120X-50 technical specifications.
| Color | Black |
| Halogen Free | Halogen Free |
| Material | Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Shielding | Unshielded |
| Thickness | 1.9mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TY400-120X-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.