Thomas & Betts TY400-50-100C technical specifications.
| Mount | Cable |
| Reach SVHC Compliant | No |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 102mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TY400-50-100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.