
Thomas & Betts TY400-50X technical specifications.
| Package/Case | 100 |
| Color | Black |
| Halogen Free | Halogen Free |
| Length | 366mm |
| Material | Polyamide |
| Mount | Cable |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TY400-50X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
