
Thomas & Betts TY400-50X-100 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Halogen Free | Halogen Free |
| Length | 368mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | Ty-Fast |
| Shielding | Unshielded |
| Thickness | 1.2mm |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TY400-50X-100 to view detailed technical specifications.
No datasheet is available for this part.
