Thomas & Betts TY4X3NPG6 technical specifications.
| Color | Grey |
| Depth | 107.95mm |
| Height | 79.76mm |
| Length | 1828.8mm |
| Material | PVC, Polyvinylchloride, Polyvinyl |
| Mount | Slot |
| Width | 4.25inch |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TY4X3NPG6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.