
Thomas & Betts TY51M technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Natural |
| Depth | 2.36mm |
| Length | 91.44mm |
| Material | Polyamide, Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TY51M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
