
Thomas & Betts TY52315MX technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Length | 7inch |
| Material | Nylon |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Width | 0.092inch |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 38.1mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TY52315MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.