
Thomas & Betts TY5232MXR technical specifications.
| Bundle Diameter | -16mm |
| Package/Case | 200 |
| Color | Black |
| Halogen Free | Halogen Free |
| Length | 203mm |
| Material | Steel, Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Shielding | Unshielded |
| Thickness | 1mm |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TY5232MXR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.