
Thomas & Betts TY523M-NDT technical specifications.
| Bundle Diameter | -16mm |
| Package/Case | 100 |
| Color | Blue |
| Length | 92mm |
| Material | Steel, Polyamide, Nylon, Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Width | 2.4mm |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TY523M-NDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.