Thomas & Betts TY5242M technical specifications.
| Approvals | UL, CSA |
| Color | Natural |
| Length | 8.19inch |
| Material | Nylon |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Width | 0.14inch |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TY5242M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.