
Thomas & Betts TY5242MR technical specifications.
| Bundle Diameter | -50mm |
| Package/Case | 100 |
| Color | Beige, White |
| Halogen Free | Halogen Free |
| Length | 204mm |
| Material | Steel, Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Shielding | Unshielded |
| Thickness | 1.1mm |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TY5242MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.