Thomas & Betts TY5244MX technical specifications.
| Color | Black |
| Length | 14.5inch |
| Material | Nylon |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Width | 0.14inch |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 101.6mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TY5244MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.