Thomas & Betts TY5253M technical specifications.
| Color | Natural |
| Length | 11.6inch |
| Material | Nylon |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Width | 0.187inch |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 76.2mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TY5253M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.