
Thomas & Betts TY525MXR technical specifications.
| Body Material | Nylon, Polyamide |
| Bundle Diameter | -45mm |
| Package/Case | 100 |
| Color | Black |
| Halogen Free | Halogen Free |
| Length | 186mm |
| Material | Nylon, Steel, Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Series | Ty-Rap |
| Shielding | Unshielded |
| Thickness | 1.3mm |
| Width | 4.8mm |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 44.45mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TY525MXR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
