
Thomas & Betts TY526MXR technical specifications.
| Body Material | Nylon, Polyamide |
| Bundle Diameter | -76mm |
| Package/Case | 100 |
| Color | Black |
| Halogen Free | Halogen Free |
| Length | 284mm |
| Material | Nylon, Steel, Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Series | Ty-Rap |
| Shielding | Unshielded |
| Width | 3.6mm |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 76mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TY526MXR to view detailed technical specifications.
No datasheet is available for this part.