
Thomas & Betts TY5272MX technical specifications.
| Body Material | Polyamide |
| Package/Case | 120 |
| Color | Black |
| Length | 222mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Width | 0.27inch |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TY5272MX to view detailed technical specifications.
No datasheet is available for this part.
