
Thomas & Betts TY5275M technical specifications.
| Approvals | UL, CSA |
| Body Material | Polyamide |
| Bundle Diameter | -127mm |
| Package/Case | 120 |
| Color | Beige, Natural |
| Halogen Free | Halogen Free |
| Length | 457mm |
| Material | Steel, Polyamide, Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bag |
| Width | 6.9mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TY5275M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
