Thomas & Betts TY5275MX technical specifications.
| Approvals | UL |
| Body Material | Nylon |
| Bundle Diameter | -127mm |
| Package/Case | 120 |
| Color | Black |
| Halogen Free | Halogen Free |
| Length | 457mm |
| Material | Steel, Polyamide, Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 6.9mm |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 127mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TY5275MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.