Thomas & Betts TY5277MX technical specifications.
| Bundle Diameter | -177mm |
| Package/Case | 120 |
| Color | Black |
| Halogen Free | Halogen Free |
| Length | 3m |
| Material | Steel, Polyamide, Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Width | 6.9mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TY5277MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.