Thomas & Betts TY527M-NDT technical specifications.
| Bundle Diameter | -90mm |
| Color | Blue |
| Length | 340mm |
| Material | Steel, Polyamide, Nylon, Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 50 |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TY527M-NDT to view detailed technical specifications.
No datasheet is available for this part.
