Thomas & Betts TY527M-PDT technical specifications.
| Body Material | Stainless Steel |
| Color | Blue |
| Depth | 6.85mm |
| Length | 340.36mm |
| Material | Polypropylene, Metal, Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 50 |
| Width | 0.27inch |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TY527M-PDT to view detailed technical specifications.
No datasheet is available for this part.