Thomas & Betts TY529MX technical specifications.
| Package/Case | 120 |
| Color | Black |
| Length | 30inch |
| Material | Nylon |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Width | 0.27inch |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 228.6mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TY529MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.