
Thomas & Betts TY533M technical specifications.
| Approvals | UL |
| Body Material | Nylon, Polyamide |
| Color | Natural |
| Height | 102mm |
| Length | 101.6mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Width | 2.29mm |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TY533M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
