
Thomas & Betts TY534M technical specifications.
| Approvals | UL |
| Package/Case | 125 |
| Color | Natural |
| Length | 152.4mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Width | 3.56mm |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 28.7mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TY534M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.