
Thomas & Betts TY535M technical specifications.
| Approvals | UL |
| Body Material | Nylon, Polyamide |
| Color | Natural |
| Height | 198mm |
| Length | 198.12mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Width | 4.57mm |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TY535M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
