
Thomas & Betts TY546M technical specifications.
| Approvals | UL |
| Body Material | Polyamide |
| Color | Natural |
| Length | 184mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bag |
| Width | 0.184inch |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TY546M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
