Thomas & Betts TY546MF technical specifications.
| Color | Natural |
| Length | 184.15mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Width | 4.83mm |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts TY546MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.