
Cable, Identification; Nylon; 14.2 in.; 0.187 in.; 4 in.; 50 lbs.; 1000 (Bulk)
Thomas & Betts TY548M technical specifications.
| Approvals | UL |
| Color | Natural |
| Length | 360.68mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TY548M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
