
Thomas & Betts TY5512M technical specifications.
| Approvals | UL |
| Color | Natural |
| Length | 3m |
| Material | Nylon |
| Mount | Cable |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TY5512M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
