
Thomas & Betts TY553M technical specifications.
| Approvals | UL |
| Color | Natural, White |
| Material | Nylon, Polyamide |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 15.875mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TY553M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
