Thomas & Betts TY635M technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Depth | 4.8mm |
| Length | 198.12mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bulk |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TY635M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.