
Thomas & Betts TYB2315M technical specifications.
| Approvals | UL, CSA |
| Body Material | Nylon |
| Color | Natural |
| Length | 178mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Width | 0.092inch |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 38.1mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TYB2315M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
