Thomas & Betts TYB232M technical specifications.
| Body Material | Polyamide |
| Color | Natural |
| Depth | 2.4mm |
| Length | 203mm |
| Mount | Cable |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TYB232M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.