
Thomas & Betts TYB23M technical specifications.
| Body Material | Polyamide |
| Bundle Diameter | -16mm |
| Color | Natural, Clear, White |
| Halogen Free | Halogen Free |
| Length | 92mm |
| Material | Nylon, Steel, Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Ty-Rap |
| Shielding | Unshielded |
| Thickness | 1mm |
| Width | 2.3mm |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TYB23M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.