
Thomas & Betts TYB24M technical specifications.
| Body Material | Nylon, Polyamide |
| Bundle Diameter | -29mm |
| Color | Natural, Beige, Black, White |
| Halogen Free | Halogen Free |
| Length | 140mm |
| Material | Polyamide, Nylon, Steel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Series | Ty-Rap |
| Shielding | Unshielded |
| Thickness | 1.1mm |
| Width | 3.6mm |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TYB24M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.