Thomas & Betts TYC27MX technical specifications.
| Color | Black |
| Material | Plastic |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 88.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts TYC27MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.