
Thomas & Betts TYC28MX technical specifications.
| Body Material | Nylon |
| Color | Black, Natural |
| Depth | 4.57mm |
| Length | 360.68mm |
| Material | Nylon |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TYC28MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
