
Thomas & Betts TYD-50R technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Tape and Reel |
| Shielding | Unshielded |
| Thickness | 1.52mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TYD-50R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.