Thomas & Betts TYH26M technical specifications.
| Color | Green |
| Length | 281.94mm |
| Material | PA 12 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TYH26M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.