Thomas & Betts TYH29M technical specifications.
| Body Material | Nylon |
| Color | Green |
| Depth | 7.64mm |
| Length | 762mm |
| Material | PA 12 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bulk |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TYH29M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.