Thomas & Betts TYHB23M technical specifications.
| Body Material | Polyamide |
| Color | Natural |
| Length | 92mm |
| Material | Plastic |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TYHB23M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.