
Thomas & Betts TYHT25M technical specifications.
| Bundle Diameter | -45mm |
| Color | Green |
| Length | 160mm |
| Material | Steel, Polyamide, Nylon |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Width | 2.5mm |
| Wire/Cable Color | Green |
| Wire/Cable Diameter | 44.45mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TYHT25M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
