Thomas & Betts TYHT27M technical specifications.
| Color | Green |
| Length | 340.36mm |
| Material | Nylon |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Width | 6.9mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TYHT27M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.