
Thomas & Betts TYZ23M technical specifications.
| Approvals | UL |
| Color | Blue |
| Depth | 2.31mm |
| Length | 92mm |
| Material | Fluoropolymer |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -46°C |
| Mount | Cable |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Width | 7.7mm |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 15.875mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TYZ23M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
